


MCP1826ST-2502E/EB | |
---|---|
DigiKey Part Number | 150-MCP1826ST-2502E/EBTR-ND - Tape & Reel (TR) 150-MCP1826ST-2502E/EBCT-ND - Cut Tape (CT) 150-MCP1826ST-2502E/EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826ST-2502E/EB |
Description | IC REG LINEAR 2.5V 1A DDPAK-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826ST-2502E/EB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
25 | 0,99520 € | 24,88 € |
100 | 0,96500 € | 96,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,96503 € | 723,77 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |