MCP1826ST-0802E/EB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,17797 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1826ST-0802E/EB

DigiKey Part Number
MCP1826ST-0802E/EBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1826ST-0802E/EB
Description
IC REG LINEAR 0.8V 1A DDPAK-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1826ST-0802E/EB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (100Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
6V
Supplier Device Package
DDPAK-3
Voltage - Output (Min/Fixed)
0.8V
Base Product Number
Voltage Dropout (Max)
0.4V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1826S-0802E/EBMicrochip Technology0MCP1826S-0802E/EB-ND1,17797 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,17796 €883,47 €
Manufacturers Standard Package
Unit Price without VAT:1,17796 €
Unit Price with VAT:1,40177 €