Parametric Equivalent
Similar



MCP1826ST-0802E/DB | |
|---|---|
DigiKey Part Number | MCP1826ST-0802E/DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1826ST-0802E/DB |
Description | IC REG LINEAR 0.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826ST-0802E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 0.8V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1826S-0802E/DB | Microchip Technology | 367 | MCP1826S-0802E/DB-ND | 0,84000 € | Parametric Equivalent |
| AP7365-08EG-13 | Diodes Incorporated | 0 | AP7365-08EG-13DI-ND | 0,14130 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29025 € | 1.161,00 € |
| Unit Price without VAT: | 0,29025 € |
|---|---|
| Unit Price with VAT: | 0,34540 € |





