TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

MCP1826S-2502E/AB

DigiKey Part Number
MCP1826S-2502E/AB-ND
Manufacturer
Manufacturer Product Number
MCP1826S-2502E/AB
Description
IC REG LINEAR 2.5V 1A TO220-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1826S-2502E/AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,19000 €1,19 €
250,99520 €24,88 €
1000,96500 €96,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €