


MCP1826S-1802E/AB | |
|---|---|
DigiKey Part Number | MCP1826S-1802E/AB-ND |
Manufacturer | |
Manufacturer Product Number | MCP1826S-1802E/AB |
Description | IC REG LINEAR 1.8V 1A TO220-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826S-1802E/AB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 6V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 25 | 0,93480 € | 23,37 € |
| 100 | 0,84990 € | 84,99 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



