
MCP1826-5002E/ETVAO | |
|---|---|
DigiKey Part Number | 150-MCP1826-5002E/ETVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1826-5002E/ETVAO |
Description | IC REG LINEAR 5V 1A DDPAK-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Delay, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.4V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,09943 € | 329,83 € |
| Unit Price without VAT: | 1,09943 € |
|---|---|
| Unit Price with VAT: | 1,30832 € |

