


MCP1826-0802E/AT | |
|---|---|
DigiKey Part Number | MCP1826-0802E/AT-ND |
Manufacturer | |
Manufacturer Product Number | MCP1826-0802E/AT |
Description | IC REG LINEAR 0.8V 1A TO220-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826-0802E/AT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 6V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.4V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,17797 € | 353,39 € |
| Unit Price without VAT: | 1,17797 € |
|---|---|
| Unit Price with VAT: | 1,40178 € |



