


MCP1825T-3302E/DCVAO | |
|---|---|
DigiKey Part Number | 150-MCP1825T-3302E/DCVAOTR-ND - Tape & Reel (TR) 150-MCP1825T-3302E/DCVAOCT-ND - Cut Tape (CT) 150-MCP1825T-3302E/DCVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1825T-3302E/DCVAO |
Description | IC REG LIN 3.3V 500MA SOT-223-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-223-6 |
Voltage Dropout (Max) 0.35V @ 500mA | Supplier Device Package SOT-223-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 25 | 0,32520 € | 8,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29747 € | 1.189,88 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

