Parametric Equivalent
Similar
Similar
Similar
Similar



MCP1825T-1802E/ET | |
|---|---|
DigiKey Part Number | MCP1825T-1802E/ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1825T-1802E/ET |
Description | IC REG LINEAR 1.8V 500MA DDPAK-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1825T-1802E/ET Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.35V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1825-1802E/ET | Microchip Technology | 0 | MCP1825-1802E/ET-ND | 1,28000 € | Parametric Equivalent |
| LP3853ESX-1.8/NOPB | Texas Instruments | 0 | LP3853ESX-1.8/NOPB-ND | 3,06270 € | Similar |
| LP3871ES-1.8/NOPB | Texas Instruments | 198 | LP3871ES-1.8/NOPB-ND | 3,14000 € | Similar |
| LP3871ESX-1.8/NOPB | Texas Instruments | 45 | 296-LP3871ESX-1.8/NOPBCT-ND | 2,84000 € | Similar |
| LP3873ESX-1.8/NOPB | Texas Instruments | 193 | 296-LP3873ESX-1.8/NOPBCT-ND | 4,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,07325 € | 804,94 € |
| Unit Price without VAT: | 1,07325 € |
|---|---|
| Unit Price with VAT: | 1,27717 € |



