


MCP1825ST-3302E/EBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1825ST-3302E/EBVAOTR-ND - Tape & Reel (TR) 150-MCP1825ST-3302E/EBVAOCT-ND - Cut Tape (CT) 150-MCP1825ST-3302E/EBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1825ST-3302E/EBVAO |
Description | IC REG LINEAR 3.3V 500MA DDPAK-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage Dropout (Max) 0.35V @ 500mA | Supplier Device Package DDPAK-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,79159 € | 593,69 € |
| Unit Price without VAT: | 0,79159 € |
|---|---|
| Unit Price with VAT: | 0,94199 € |

