


MCP1825ST-2502E/DB | |
|---|---|
DigiKey Part Number | MCP1825ST-2502E/DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1825ST-2502E/DB |
Description | IC REG LIN 2.5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1825ST-2502E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-2.5YS | Microchip Technology | 132 | 576-3515-5-ND | 1,37000 € | Similar |
| MIC5209-2.5YS-TR | Microchip Technology | 5.699 | 576-1272-1-ND | 1,37000 € | Similar |
| MIC5239-2.5YS | Microchip Technology | 151 | 576-1836-5-ND | 3,24000 € | Similar |
| MCP1825S-2502E/DB | Microchip Technology | 3.919 | MCP1825S-2502E/DB-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45045 € | 1.801,80 € |
| Unit Price without VAT: | 0,45045 € |
|---|---|
| Unit Price with VAT: | 0,53604 € |

