Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1825-1202E/AT

DigiKey Part Number
MCP1825-1202E/AT-ND
Manufacturer
Manufacturer Product Number
MCP1825-1202E/AT
Description
IC REG LINEAR 1.2V 500MA TO220-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1825-1202E/AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tube
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
6V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.35V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3501,08183 €378,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,08183 €
Unit Price with VAT:1,28738 €