


MCP1811BT-020/LB | |
|---|---|
DigiKey Part Number | MCP1811BT-020/LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1811BT-020/LB |
Description | IC REG LINEAR 2V 150MA SC-70-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.5 µA |
Mfr | Current - Supply (Max) 110 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SC-70-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
Current - Output |

