Similar

MCP1811AT-030/HCA | |
|---|---|
DigiKey Part Number | 150-MCP1811AT-030/HCATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1811AT-030/HCA |
Description | IC REG LINEAR 3V 150MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.5 µA |
Mfr | Current - Supply (Max) 110 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-UDFN (1x1) |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1711T-30I/5X | Microchip Technology | 3.943 | MCP1711T-30I/5XCT-ND | 0,45000 € | Similar |


