MCP1811AT-012/LB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7.960
Unit Price: 0,43000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1811AT-012/LB

DigiKey Part Number
MCP1811AT-012/LBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1811AT-012/LB
Description
IC REG LINEAR 1.2V 150MA SC-70-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.5 µA
Current - Supply (Max)
110 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes