Similar



MCP1810T-33I/OT | |
|---|---|
DigiKey Part Number | MCP1810T-33I/OT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1810T-33I/OT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 50 nA |
Mfr | Current - Supply (Max) 290 µA |
Packaging Tape & Reel (TR) | PSRR 40dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1711T-33I/OT | Microchip Technology | 13.019 | MCP1711T-33I/OTCT-ND | 0,42000 € | Similar |


