Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1804T-2502I/MT

DigiKey Part Number
MCP1804T-2502I/MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1804T-2502I/MT
Description
IC REG LINEAR 2.5V 100MA SOT89-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1804T-2502I/MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
105 µA
Mfr
Current - Supply (Max)
125 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
28V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
1.9V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68605 €686,05 €
Manufacturers Standard Package
Unit Price without VAT:0,68605 €
Unit Price with VAT:0,81640 €