


MCP1801T-0902I/OT | |
|---|---|
DigiKey Part Number | MCP1801T-0902I/OTTR-ND - Tape & Reel (TR) MCP1801T-0902I/OTCT-ND - Cut Tape (CT) MCP1801T-0902I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1801T-0902I/OT |
Description | IC REG LINEAR 0.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1801T-0902I/OT Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | PSRR 70dB (10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV571SN09T1G | onsemi | 27.000 | NCV571SN09T1GOSTR-ND | 0,37695 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,40630 € | 40,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36838 € | 1.105,14 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

