


MCP1793T-5002H/DC | |
|---|---|
DigiKey Part Number | MCP1793T-5002H/DCTR-ND - Tape & Reel (TR) MCP1793T-5002H/DCCT-ND - Cut Tape (CT) MCP1793T-5002H/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1793T-5002H/DC |
Description | IC REG LINEAR 5V 100MA SOT-223-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1793T-5002H/DC Models |
Category | Current - Supply (Max) 150 µA |
Mfr | PSRR 80dB ~ 55dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 55V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-223-6 |
Voltage Dropout (Max) 1.2V @ 100mA | Supplier Device Package SOT-223-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 45 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 25 | 0,51000 € | 12,75 € |
| 100 | 0,50710 € | 50,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45895 € | 1.835,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

