


MCP1792T-5002H/CBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1792T-5002H/CBVAOTR-ND - Tape & Reel (TR) 150-MCP1792T-5002H/CBVAOCT-ND - Cut Tape (CT) 150-MCP1792T-5002H/CBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1792T-5002H/CBVAO |
Description | IC REG LINEAR 5V 100MA SOT23A-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1792T-5002H/CBVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 80dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23A-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 25 | 0,65800 € | 16,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60242 € | 1.807,26 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



