Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1792T-3302H/CBVAO

DigiKey Part Number
150-MCP1792T-3302H/CBVAOTR-ND - Tape & Reel (TR)
150-MCP1792T-3302H/CBVAOCT-ND - Cut Tape (CT)
150-MCP1792T-3302H/CBVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1792T-3302H/CBVAO
Description
IC REG LIN 3.3V 100MA SOT23A-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1792T-3302H/CBVAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 100mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
150 µA
PSRR
80dB ~ 55dB (100Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23A-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
250,65800 €16,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60242 €1.807,26 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €