

MCP1791T-5002E/ET | |
---|---|
DigiKey Part Number | MCP1791T-5002E/ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1791T-5002E/ET |
Description | IC REG LINEAR 5V 70MA DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 70mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1791T-5002E/ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 90dB ~ 75dB (100Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |