Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1791T-5002E/DC

DigiKey Part Number
MCP1791T-5002E/DCTR-ND - Tape & Reel (TR)
MCP1791T-5002E/DCCT-ND - Cut Tape (CT)
MCP1791T-5002E/DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1791T-5002E/DC
Description
IC REG LINEAR 5V 70MA SOT-223-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1791T-5002E/DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 70mA
Current - Output
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
210 µA
PSRR
90dB ~ 75dB (100Hz ~ 1kHz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
250,69720 €17,43 €
1000,64550 €64,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,64545 €2.581,80 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €