MCP1791T-3002E/ET is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 499
Unit Price: 1,07000 €
Datasheet
MCP1826T-1202E/ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1826T-1202E/ET

MCP1791T-3002E/ET

DigiKey Part Number
MCP1791T-3002E/ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1791T-3002E/ET
Description
IC REG LINEAR 3V 70MA DDPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1791T-3002E/ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 70mA
Current - Output
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
210 µA
PSRR
90dB ~ 80dB (100Hz ~ 1kHz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.