3 DDPak Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 DDPak Top
3 DDPak

MCP1790T-5002E/EB

DigiKey Part Number
MCP1790T-5002E/EBTR-ND - Tape & Reel (TR)
MCP1790T-5002E/EBCT-ND - Cut Tape (CT)
MCP1790T-5002E/EBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1790T-5002E/EB
Description
IC REG LINEAR 5V 70MA DDPAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1790T-5002E/EB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 70mA
Current - Output
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
210 µA
PSRR
90dB ~ 75dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,48000 €1,48 €
251,23520 €30,88 €
Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
251,23520 €30,88 €
1001,12370 €112,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €