MFR Recommended



MCP1790T-3002E/DBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1790T-3002E/DBVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1790T-3002E/DBVAO |
Description | IC REG LINEAR 3V 70MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 210 µA |
Mfr | PSRR 90dB ~ 80dB (100Hz ~ 1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 1.3V @ 70mA | Supplier Device Package SOT-223-3 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 130 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5233-3.0YM5-TR | Microchip Technology | 13.486 | 576-2777-1-ND | 1,38000 € | MFR Recommended |


