MFR Recommended
MFR Recommended
Similar
Similar



MCP1790-3302E/DB | |
|---|---|
DigiKey Part Number | MCP1790-3302E/DB-ND |
Manufacturer | |
Manufacturer Product Number | MCP1790-3302E/DB |
Description | IC REG LIN 3.3V 70MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1790-3302E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tube | Current - Supply (Max) 210 µA |
Part Status Obsolete | PSRR 90dB ~ 80dB (100Hz ~ 1kHz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 1.3V @ 70mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1792-3302H/DB | Microchip Technology | 844 | MCP1792-3302H/DB-ND | 0,32551 € | MFR Recommended |
| MCP1799-3302H/DB | Microchip Technology | 2.842 | 150-MCP1799-3302H/DB-ND | 0,29987 € | MFR Recommended |
| SPX2945M3-L-3-3/TR | MaxLinear, Inc. | 0 | 1016-1853-1-ND | 1,58000 € | Similar |
| SPX2954M3-L-3-3/TR | MaxLinear, Inc. | 269 | 1016-SPX2954M3-L-3-3/TRCT-ND | 1,17000 € | Similar |









