Parametric Equivalent

MCP1725T-3302E/MCVAO | |
|---|---|
DigiKey Part Number | 150-MCP1725T-3302E/MCVAOTR-ND - Tape & Reel (TR) 150-MCP1725T-3302E/MCVAOCT-ND - Cut Tape (CT) 150-MCP1725T-3302E/MCVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1725T-3302E/MCVAO |
Description | IC REG LINEAR 3.3V 500MA 8-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (2x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Delay, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.21V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1725-3302E/MCVAO | Microchip Technology | 0 | 150-MCP1725-3302E/MCVAO-ND | 0,31412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,31412 € | 1.036,60 € |
| Unit Price without VAT: | 0,31412 € |
|---|---|
| Unit Price with VAT: | 0,37380 € |


