8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

MCP1725T-2502E/SN

DigiKey Part Number
MCP1725T-2502E/SNTR-ND - Tape & Reel (TR)
MCP1725T-2502E/SNCT-ND - Cut Tape (CT)
MCP1725T-2502E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1725T-2502E/SN
Description
IC REG LINEAR 2.5V 500MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP1725T-2502E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
250,52320 €13,08 €
1000,51470 €51,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,51468 €1.698,44 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €