


MCP1722T-5012H/S7X | |
|---|---|
DigiKey Part Number | 150-MCP1722T-5012H/S7XTR-ND - Tape & Reel (TR) 150-MCP1722T-5012H/S7XCT-ND - Cut Tape (CT) 150-MCP1722T-5012H/S7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1722T-5012H/S7X |
Description | IC REG LIN 12/5V 50/100MA 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 50mA, 100mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | 12V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA, 0.75V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 80dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 25 | 1,18480 € | 29,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,07575 € | 3.549,97 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

