
MCP1722-5012H/S7XVAO | |
---|---|
DigiKey Part Number | 150-MCP1722-5012H/S7XVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1722-5012H/S7XVAO |
Description | IC REG LIN 5/12V 50/100MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 50mA, 100mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | 5V, 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA, 0.75V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 80dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |