MCP1812BT-028/7QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1812BT-028/7QX

MCP1711T-25I/5X

DigiKey Part Number
MCP1711T-25I/5XTR-ND - Tape & Reel (TR)
MCP1711T-25I/5XCT-ND - Cut Tape (CT)
MCP1711T-25I/5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1711T-25I/5X
Description
IC REG LINEAR 2.5V 150MA 4-UQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UQFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.92V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.27 µA
Current - Supply (Max)
1.8 µA
PSRR
-
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UQFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
250,36880 €9,22 €
1000,32600 €32,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32596 €977,88 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €