Similar



MCP1710T-33I/LZ | |
|---|---|
DigiKey Part Number | MCP1710T-33I/LZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1710T-33I/LZ |
Description | IC REG LINEAR 3.3V 200MA 8-VDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1710T-33I/LZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 nA |
Packaging Tape & Reel (TR) | PSRR 22dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-VDFN (2x2) |
Voltage Dropout (Max) 0.45V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700T-3302E/MAY | Microchip Technology | 41.733 | MCP1700T-3302E/MAYCT-ND | 0,46000 € | Similar |


