

MCP1710T-12I/LZ | |
---|---|
DigiKey Part Number | MCP1710T-12I/LZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1710T-12I/LZ |
Description | IC REG LINEAR 1.2V 200MA 8-VDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1710T-12I/LZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 nA | |
PSRR | 22dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (2x2) | |
Base Product Number |