
MCP1703AT-5002E/MBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1703AT-5002E/MBVAOTR-ND - Tape & Reel (TR) 150-MCP1703AT-5002E/MBVAOCT-ND - Cut Tape (CT) 150-MCP1703AT-5002E/MBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-5002E/MBVAO |
Description | LOWIQ 250MA LDO, VIN 16V MAX, VO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 35dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 25 | 0,56640 € | 14,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49915 € | 499,15 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

