


MCP1703AT-1802E/MC | |
|---|---|
DigiKey Part Number | MCP1703AT-1802E/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-1802E/MC |
Description | IC REG LINEAR 1.8V 200MA 8-DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703AT-1802E/MC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) | PSRR 35dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-VFDFN Exposed Pad |
Voltage - Input (Max) 16V | Supplier Device Package 8-DFN (2x3) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,20942 € | 691,09 € |
| Unit Price without VAT: | 0,20942 € |
|---|---|
| Unit Price with VAT: | 0,24921 € |

