Similar



MCP1703AT-1502E/MB | |
|---|---|
DigiKey Part Number | MCP1703AT-1502E/MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-1502E/MB |
Description | IC REG LINEAR 1.5V 200MA SOT89-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703AT-1502E/MB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) | PSRR 35dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 16V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1115AY15L-13 | Diodes Incorporated | 4.349 | AP1115AY15LDICT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54092 € | 540,92 € |
| Unit Price without VAT: | 0,54092 € |
|---|---|
| Unit Price with VAT: | 0,64369 € |


