Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703AT-1502E/CB

DigiKey Part Number
MCP1703AT-1502E/CBTR-ND - Tape & Reel (TR)
MCP1703AT-1502E/CBCT-ND - Cut Tape (CT)
MCP1703AT-1502E/CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1703AT-1502E/CB
Description
IC REG LIN 1.5V 200MA SOT23A-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1703AT-1502E/CB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
35dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
16V
Supplier Device Package
SOT-23A-3
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
250,62920 €15,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51402 €1.542,06 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €