

MCP1703AT-1202E/MB | |
---|---|
DigiKey Part Number | MCP1703AT-1202E/MBTR-ND - Tape & Reel (TR) MCP1703AT-1202E/MBCT-ND - Cut Tape (CT) MCP1703AT-1202E/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-1202E/MB |
Description | IC REG LINEAR 1.2V 200MA SOT89-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703AT-1202E/MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 35dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
25 | 0,53200 € | 13,30 € |
100 | 0,48040 € | 48,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48037 € | 480,37 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |