Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703-1202E/DB

DigiKey Part Number
MCP1703-1202E/DB-ND
Manufacturer
Manufacturer Product Number
MCP1703-1202E/DB
Description
IC REG LIN 1.2V 200MA SOT-223-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1703-1202E/DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tube
PSRR
44dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
16V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,72000 €0,72 €
250,59960 €14,99 €
1000,54830 €54,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €