


MCP1702T-4102E/CB | |
|---|---|
DigiKey Part Number | MCP1702T-4102E/CB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1702T-4102E/CB |
Description | IC REG LIN 4.1V 250MA SOT23A-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1702T-4102E/CB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) | PSRR 44dB (100Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 13.2V | Supplier Device Package SOT-23A-3 |
Voltage - Output (Min/Fixed) 4.1V | Base Product Number |
Voltage Dropout (Max) 0.725V @ 250mA |


