Similar



MCP1702T-2302E/CB | |
|---|---|
DigiKey Part Number | MCP1702T-2302E/CB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1702T-2302E/CB |
Description | IC REG LIN 2.3V 200MA SOT23A-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1702T-2302E/CB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 13.2V | Supplier Device Package SOT-23A-3 |
Voltage - Output (Min/Fixed) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-812C22AMC-C2CT2G | ABLIC Inc. | 0 | S-812C22AMC-C2CT2G-ND | 0,45780 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15832 € | 474,96 € |
| Unit Price without VAT: | 0,15832 € |
|---|---|
| Unit Price with VAT: | 0,18840 € |



