


MCP1702-3002E/TO | |
|---|---|
DigiKey Part Number | MCP1702-3002E/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1702-3002E/TO |
Description | IC REG LINEAR 3V 250MA TO92-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1702-3002E/TO Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Bag | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 13.2V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.975V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 25 | 0,46280 € | 11,57 € |
| 100 | 0,41980 € | 41,98 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


