Similar
Similar



MCP1701T-5002I/CB | |
|---|---|
DigiKey Part Number | MCP1701T5002ICBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1701T-5002I/CB |
Description | IC REG LINEAR 5V 250MA SOT23A-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701T-5002I/CB Models |
Category | Voltage Dropout (Max) 0.63V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 µA |
Part Status Obsolete | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23A-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700T-5002E/TT | Microchip Technology | 3.621 | MCP1700T5002ETTCT-ND | 0,43000 € | Similar |
| RT9161-50GV | Richtek USA Inc. | 902 | 1028-RT9161-50GVCT-ND | 0,31000 € | Similar |



