Similar
Similar
Similar



MCP1701T-3302I/CB | |
|---|---|
DigiKey Part Number | MCP1701T3302ICBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1701T-3302I/CB |
Description | IC REG LIN 3.3V 150MA SOT23A-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701T-3302I/CB Models |
Category | Voltage Dropout (Max) 0.7V @ 160mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 µA |
Part Status Obsolete | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23A-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700T-3302E/TT | Microchip Technology | 32.694 | MCP1700T3302ETTCT-ND | 0,43000 € | Similar |
| AP7313-33SRG-7 | Diodes Incorporated | 36.363 | AP7313-33SRG-7DICT-ND | 0,22000 € | Similar |
| RT9161-33GV | Richtek USA Inc. | 811 | 1028-RT9161-33GVCT-ND | 0,31000 € | Similar |




