


MCP1701T-1802I/CB | |
|---|---|
DigiKey Part Number | MCP1701T1802ICBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1701T-1802I/CB |
Description | IC REG LIN 1.8V 110MA SOT23A-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701T-1802I/CB Models |
Category | Voltage Dropout (Max) 0.3V @ 20mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 µA |
Part Status Obsolete | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23A-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |

