

MCP1701AT-5002I/MB | |
---|---|
DigiKey Part Number | MCP1701AT-5002I/MBTR-ND - Tape & Reel (TR) MCP1701AT-5002I/MBCT-ND - Cut Tape (CT) MCP1701AT-5002I/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1701AT-5002I/MB |
Description | IC REG LINEAR 5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701AT-5002I/MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
25 | 0,49760 € | 12,44 € |
100 | 0,48250 € | 48,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48251 € | 482,51 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |