MCP1701AT-3302I/CB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.331
Unit Price: 0,64000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 811
Unit Price: 0,32000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 351
Unit Price: 0,32000 €
Datasheet
SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23A-3

MCP1701AT-3302I/CB

DigiKey Part Number
MCP1701AT-3302I/CBTR-ND - Tape & Reel (TR)
MCP1701AT-3302I/CBCT-ND - Cut Tape (CT)
MCP1701AT-3302I/CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1701AT-3302I/CB
Description
IC REG LIN 3.3V 150MA SOT23A-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1701AT-3302I/CB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23A-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
250,49760 €12,44 €
1000,48250 €48,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45935 €1.378,05 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €