


MCP1701AT-2502I/CB | |
|---|---|
DigiKey Part Number | MCP1701AT-2502I/CBTR-ND - Tape & Reel (TR) MCP1701AT-2502I/CBCT-ND - Cut Tape (CT) MCP1701AT-2502I/CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1701AT-2502I/CB |
Description | IC REG LIN 2.5V 125MA SOT23A-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 125mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701AT-2502I/CB Models |
Category | Voltage Dropout (Max) 0.7V @ 120mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4.5 µA |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23A-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703AT-2502E/CB | Microchip Technology | 11.429 | MCP1703AT-2502E/CBCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 25 | 0,62920 € | 15,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51402 € | 1.542,06 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


