Similar



MCP1701-5002I/TO | |
|---|---|
DigiKey Part Number | MCP1701-5002I/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1701-5002I/TO |
Description | IC REG LINEAR 5V 250MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701-5002I/TO Models |
Category | Voltage Dropout (Max) 0.63V @ 200mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 3 µA |
Part Status Obsolete | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 10V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700-5002E/TO | Microchip Technology | 499 | MCP1700-5002E/TO-ND | 0,42000 € | Similar |


